BETA 666/2X Torque Wrench, 5 → 25 Nm, 3/8 in Drive, Round Drive, 273mm Overall
- RS Stock No.:
- 616-757
- Mfr. Part No.:
- 666/2X
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€324.10
(exc. VAT)
€398.64
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.10 |
*price indicative
- RS Stock No.:
- 616-757
- Mfr. Part No.:
- 666/2X
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/8in | |
| Model Number | 666/2X | |
| Overall Length | 273mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | No | |
| Insert Size | 26 x 29 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Round | ||
Drive Size 3/8in | ||
Model Number 666/2X | ||
Overall Length 273mm | ||
Accuracy ±3 % | ||
Standards/Approvals No | ||
Insert Size 26 x 29 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Click type torque wrench for right-hand tightening is a precision-engineered tool designed for controlled fastening of a single screw or bolt. Featuring Zero-Reset technology, it eliminates the need to release tension after use, making it Ideal for repetitive tasks. The mechanical click provides tactile and audible feedback when the preset torque is reached, ensuring accuracy and consistency.
Designed for one fastener with right hand tightening
Zero Reset mechanism for no post use tension release
Double graduation scale in Nm for clear visibility
Push pull locking system with high visibility red ring
Ergonomic bi material handle resistant to fuel and oil
Complies with UNI EN ISO 6789 standards
Related links
- BETA 666/2 Torque Wrench 1/4 in Drive 273mm Overall
- Gedore Torque Wrench 1/4 in Drive 273mm Overall
- Gedore Breaking Torque Wrench Round Drive RSCAL
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 3/8 in Drive 319mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
