Norbar Torque Tools Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 375mm Overall, RSCAL
- RS Stock No.:
- 889-205
- Mfr. Part No.:
- 130178
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€361.99
(exc. VAT)
€445.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.99 |
*price indicative
- RS Stock No.:
- 889-205
- Mfr. Part No.:
- 130178
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 375mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Standards/Approvals | ISO 6789 | |
| Height Safe | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 375mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Standards/Approvals ISO 6789 | ||
Height Safe Yes | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height
Built on a trusted, versatile torque wrench design
Micrometer scale for simple and error free setting
Lock feature helps prevent accidental adjustment of the set torque
Related links
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 387mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 686mm Overall, RSCAL
