MHH Engineering Slipping Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 195mm Overall, RSCAL

Subtotal (1 unit)*

€452.34

(exc. VAT)

€556.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.34

*price indicative

RS Stock No.:
125-2442
Mfr. Part No.:
056020A30440
Manufacturer:
MHH Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

MHH Engineering

Sub Type

Slipping

Product Type

Slipping Torque Wrench

Torque Range

1 → 5 Nm

Drive Shape

Square

Drive Size

1/4in

Overall Length

195mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Finish

Aluminium

Material

Stainless Steel

Standards/Approvals

ISO 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Slipper Torque Wrench


A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting

Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening

Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003

Robust design with stainless steel head, and coated Aluminium handle

Standards

ISO6789:2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy