Bahco Click Torque Wrench, 160 → 800 Nm, 19.05 mm Drive, Square Drive, 1.067m Overall, RSCAL
- RS Stock No.:
- 125-2575
- Mfr. Part No.:
- 7455-800
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,255.44
(exc. VAT)
€1,544.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.44 |
*price indicative
- RS Stock No.:
- 125-2575
- Mfr. Part No.:
- 7455-800
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 160 → 800 Nm | |
| Drive Shape | Square | |
| Drive Size | 19.05mm | |
| Overall Length | 1.067m | |
| Accuracy | 6%(Reverse), 4%(Tightening) | |
| Finish | Chrome | |
| Scale Graduations | 25Nm | |
| Material | Metal | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 160 → 800 Nm | ||
Drive Shape Square | ||
Drive Size 19.05mm | ||
Overall Length 1.067m | ||
Accuracy 6%(Reverse), 4%(Tightening) | ||
Finish Chrome | ||
Scale Graduations 25Nm | ||
Material Metal | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Click Torque Wrench, 160 To 800Nm Torque Range, 19.05mm Drive Size - 7455-800
This click torque wrench is a mechanical tightening tool designed for controlled torque application in industrial settings. It provides a calibrated method to apply set torque values during assembly and maintenance tasks, meeting recognised accuracy standards and suitable for heavy-duty fastening across multiple sectors.
Features and Benefits:
• Torque range 160To800Nm delivers broad fastening coverage • Square drive 19.05mm enables secure socket engagement • Chrome finish offers surface protection in workshop use • ISO6789 conformity supports consistent calibration requirements • Reverse accuracy6% ensures reliable torque when loosening fasteners • Tightening accuracy4% provides precise torque control during assembly
Applications
• Suitable for final torquing of heavy machine fasteners • Ideal for maintenance of industrial automation equipment • Used for installation of large electrical switchgear connections • Can be used for assembly tasks in mechanical workshops • Used with high-torque sockets in heavy plant servicing
How is torque set and signalled during operation?
Torque is adjusted via the mechanical mechanism and a tactile click indicates when the preset torque is reached, allowing operators to stop tightening at the required value.
What drive Interface compatibility can I expect?
The tool uses a square drive of 19.05mm so it accepts sockets and adapters designed for that drive size for secure power transfer.
How does the tool behave when reversing fasteners?
When operating in reverse, the tool maintains an accuracy of 6% which provides predictable torque application during loosening operations.
What construction materials affect durability and handling?
The instrument is manufactured from metal and finished in chrome to resist surface wear and provide a robust grip during repeated use.
What overall length should I allow for in tight spaces?
The units overall length is 1067mm, which informs workspace clearance and leverage considerations.
Related links
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 483mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall, RSCAL
