STAHLWILLE 721Nf Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.504m Overall, RSCAL
- RS Stock No.:
- 125-2727
- Mfr. Part No.:
- 96502001
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€2,464.59
(exc. VAT)
€3,031.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,464.59 |
*price indicative
- RS Stock No.:
- 125-2727
- Mfr. Part No.:
- 96502001
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 721Nf | |
| Overall Length | 1.504m | |
| Accuracy | ±4 % | |
| Scale Graduations | 25Nm | |
| Material | Steel | |
| Standards/Approvals | ISO, EN | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 721Nf | ||
Overall Length 1.504m | ||
Accuracy ±4 % | ||
Scale Graduations 25Nm | ||
Material Steel | ||
Standards/Approvals ISO, EN | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 200 to 1000 Nm Torque Range, 3/4 inch Drive size - 96502001
This click torque wrench is designed for high-precision applications, offering a torque range of 200 to 1000 Nm. Its 3/4 inch drive size makes it suitable for various heavy-duty tasks in the mechanical and industrial sectors. The overall length of 1504mm ensures ease of use, providing leverage and control during operation.
Features & Benefits
• Adjustable torque settings without disassembly
• Quick external adjustments with dual setting points
• Low-wear flexible rod system for durability
• Accuracy of ±4% for reliable measurements
• Built-in ratchet for ease of use
• Scale graduation at 25 Nm for fine-tuning
Applications
• Ideal for industrial maintenance tasks
• Perfect for heavy machinery assembly
• Used in automotive repairs and assembly
• Suitable for construction and engineering projects
What is the significance of the torque range for this unit?
The torque range of 200 to 1000 Nm allows it to handle various applications, particularly in heavy-duty environments where high torque levels are necessary for securing fasteners.
How does the adjustable feature improve usability?
The Ability to make quick adjustments externally means users can tailor the torque settings without needing to disassemble the wrench, enhancing efficiency in fast-paced environments.
What benefits does the low-wear flexible rod system provide?
Unlike traditional torque wrenches that use coiled springs, this system eliminates the need for spring resetting, thus reducing wear and maintaining accuracy over time.
How does the accuracy of this tool contribute to its performance?
With an accuracy of ±4%, this unit ensures that users achieve precise torque application, critical in preventing damage to components and ensuring secure connections.
What are the practical advantages of the built-in ratchet feature?
The integrated ratchet simplifies operations by allowing continuous motion without removing the tool from the fastener, improving speed and efficiency during assembly tasks.
Related links
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.504m Overall
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.051m Overall, RSCAL
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.051m Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1.363m Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1.25m Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
