STAHLWILLE 730N Click Torque Wrench, 130 → 650 Nm, 65 mm Drive, Hex Drive, 890mm Overall, RSCAL
- RS Stock No.:
- 125-2911
- Mfr. Part No.:
- 50181065
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,317.01
(exc. VAT)
€1,619.92
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,317.01 |
*price indicative
- RS Stock No.:
- 125-2911
- Mfr. Part No.:
- 50181065
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 130 → 650 Nm | |
| Drive Shape | Hex | |
| Drive Size | 65mm | |
| Model Number | 730N | |
| Overall Length | 890mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO, EN | |
| Calibrated | RSCAL | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 130 → 650 Nm | ||
Drive Shape Hex | ||
Drive Size 65mm | ||
Model Number 730N | ||
Overall Length 890mm | ||
Accuracy ±3 % | ||
Scale Graduations 2.5Nm | ||
Material Steel | ||
Standards/Approvals ISO, EN | ||
Calibrated RSCAL | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 130 to 650 Nm Torque Range, 14 x 18mm Insert size - 50181065
This click torque wrench is designed for precision torque applications, providing a torque range of 130 to 650 Nm. Its length of 890mm and dual insert size of 14 x 18mm make it suitable for various automotive and mechanical tasks. The structure enables easy management of torque settings, ensuring accuracy without the need to reset to zero after use.
Features & Benefits
• Click mechanism alerts when target torque is reached
• Quick adjustment with external screws for easy calibration
• Durable design resists continuous loads and counter-loads
• 2-component handle ensures a firm, non-slip grip
• Dual scale display simplifies readings in N·m and lb·ft
• QuickRelease feature securely holds and releases insert tools
Applications
• Assembly and maintenance of automotive components
• Precision fastening in mechanical engineering tasks
• Used in industrial machinery for secured joints
• Ideal for calibration tasks in electrical and automation fields
What is the accuracy of this unit?
It offers an accuracy of ±3%, providing reliable performance for precise torque applications.
How does the QuickRelease feature enhance usability?
The QuickRelease feature allows tools to be secured firmly and released easily with a button, facilitating Rapid tool changes during high-volume tasks.
What materials can this torque wrench withstand?
The ergonomic handle is resistant to common oils, greases, and fuels, which makes it suitable for use in automotive and mechanical environments.
How does the double scale benefit users?
The inclusion of both N·m and lb·ft scales ensures users can quickly adjust settings according to their preference or industry standards, enhancing versatility.
Related links
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 911mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1363mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 386mm Overall
