STAHLWILLE 730DR Digital Torque Wrench, 20 → 200 Nm, 1/2 in Drive, Square Drive, 595mm Overall
- RS Stock No.:
- 127-6641
- Mfr. Part No.:
- 96501820
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,050.97
(exc. VAT)
€1,292.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.97 |
*price indicative
- RS Stock No.:
- 127-6641
- Mfr. Part No.:
- 96501820
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Electromechanical | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 20 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 730DR | |
| Overall Length | 595mm | |
| Accuracy | ±1 % (Angle), ±2 % (Torque) | |
| Scale Graduations | 0.5Nm | |
| Material | Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Electromechanical | ||
Product Type Digital Torque Wrench | ||
Torque Range 20 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 730DR | ||
Overall Length 595mm | ||
Accuracy ±1 % (Angle), ±2 % (Torque) | ||
Scale Graduations 0.5Nm | ||
Material Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Digital Torque Wrench, 20 to 200 Nm Torque Range, 595mm Overall Length - 96501820
This digital torque wrench provides precise torque measurement for professional and automotive applications. It is designed to enhance bolt-fastening accuracy, which is critical for safety and performance in mechanical assemblies. With features suitable for automation, electronics, and mechanical industries, this tool is essential for those seeking consistency and precision in their tasks.
Features & Benefits
• Tactile and acoustic trigger signals improve user feedback
• Intuitive keypad allows for quick setting adjustments
• Visual indicators display real-time joint status
• Can store up to 7500 measurements for comprehensive analysis
• Automatic notifications provide timely calibration reminders
• Two-component handle minimises user fatigue during extended use
Applications
• Used for automotive assembly and repairs
• Ideal for maintenance tasks that require precise torque settings
• Suitable for industrial needing consistent torque control
• Appropriate for mechanical projects that demand precise fastening
What type of battery does this tool use?
The tool operates with two 1.5V AA batteries, including rechargeable options.
How does it ensure the correct torque is achieved?
The wrench has a compensation feature. When there is a change to the extension length simply adjust the extension length in the wrench's menu and the tool automatically compensates for the change of length.
Can I connect the torque wrench to a computer for data extraction?
Yes, if the USB adaptor is purchased also (not included), the data can be downloaded to Sensomaster software (free of charge download).
How does the automatic torque compensation feature work?
The wrench has a compensation feature. When there is a change to the extension length simply adjust the extension length in the wrench's menu and the tool automatically compensates for the change of length.
Related links
- STAHLWILLE 730DR Digital Torque Wrench 3/4 in Drive 738mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 501mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 501mm Overall, RSCAL
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
