Facom Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 188-3860
- Mfr. Part No.:
- S.208-100PB
- Manufacturer:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3860
- Mfr. Part No.:
- S.208-100PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Wrench Type | Click Torque Wrench | |
| Torque Range | 20 → 100Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 416 mm | |
| Accuracy | ±4 % | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Wrench Type Click Torque Wrench | ||
Torque Range 20 → 100Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 416 mm | ||
Accuracy ±4 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Accuracy: ± 4%.
Reliability of mechanism 25 000 cycles.
Ratchet with 72 teeth (5° increment) for use with sockets.
One-way wrenches.
Sensitive sound click when reaching torque.
Automatic reset.
Supplied in plastic protection tube.
Reliability of mechanism 25 000 cycles.
Ratchet with 72 teeth (5° increment) for use with sockets.
One-way wrenches.
Sensitive sound click when reaching torque.
Automatic reset.
Supplied in plastic protection tube.
