Norbar Torque Tools Breaking Torque Wrench, 200 → 800 Nm, 1 in Drive, Round Drive, 1.214m Overall
- RS Stock No.:
- 221-7456
- Mfr. Part No.:
- 120110.01
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€881.08
(exc. VAT)
€1,083.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.08 |
*price indicative
- RS Stock No.:
- 221-7456
- Mfr. Part No.:
- 120110.01
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | Dual Scale | |
| Torque Range | 200 → 800 Nm | |
| Drive Shape | Round | |
| Drive Size | 1in | |
| Overall Length | 1.214m | |
| Accuracy | 4 % | |
| Scale Graduations | 10Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Breaking Torque Wrench | ||
Sub Type Dual Scale | ||
Torque Range 200 → 800 Nm | ||
Drive Shape Round | ||
Drive Size 1in | ||
Overall Length 1.214m | ||
Accuracy 4 % | ||
Scale Graduations 10Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789-1:2017 | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque Tools Industrial 4AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.
Easy to read scale
Unique profiled cam and reaction plate
Easy to set accurately
Can be Split into two parts
Robust Construction
Related links
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1214mm Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive, Round Drive
- Norbar Torque Tools Breaking Torque Wrench 19.05 mm Drive RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1764mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1920mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
