Teng Tools Click Torque Wrench, 60 Nm, 3/8 in Drive, Square Drive, 380mm Overall
- RS Stock No.:
- 222-2964
- Mfr. Part No.:
- 3892P060
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€262.55
(exc. VAT)
€322.94
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.55 |
*price indicative
- RS Stock No.:
- 222-2964
- Mfr. Part No.:
- 3892P060
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 380mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6789, DIN 3122 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 60 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 380mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6789, DIN 3122 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate is produced on the day of despatch. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Comfortable
Hanging facility
Related links
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 328mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 328mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 277mm Overall
- Teng Tools Click Torque Wrench Set 3/8 in Drive 570mm Overall
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall
