Wera Click-Torque E 1 Push R/L Click Torque Wrench, 200 → 1000 Nm, 3/4 in Drive, Square Drive, 1.35m Overall
- RS Stock No.:
- 224-5762
- Distrelec Article No.:
- 302-16-045
- Mfr. Part No.:
- 05075631001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2,214.54
(exc. VAT)
€2,723.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,214.54 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 872-463
Each
€2,271.96
(exc. VAT)
€2,794.51
(inc. VAT)
- RS Stock No.:
- 224-5762
- Distrelec Article No.:
- 302-16-045
- Mfr. Part No.:
- 05075631001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | Click-Torque E 1 Push R/L | |
| Overall Length | 1.35m | |
| Accuracy | ±3 % | |
| Standards/Approvals | EN, ISO | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number Click-Torque E 1 Push R/L | ||
Overall Length 1.35m | ||
Accuracy ±3 % | ||
Standards/Approvals EN, ISO | ||
RoHS Status: Exempt
Click-Torque E 1 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 200-1000 Nm
Click torque wrench in the unmistakable Wera design. For clockwise and anti-clockwise torque-control. Very robust design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. With captive 3/4" square head insert to change direction.
For clockwise and anti-clockwise torque-control thanks to smooth reversing of the captive square head insert
Measuring range: 200-1000 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
45 teeth and 3/4" square head drive
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Click-Torque E 1 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 200-1000 Nm, 3/4" x 200-1000 Nm
For clockwise and anti-clockwise torque-control thanks to smooth reversing of the captive square head insert
Measuring range: 200-1000 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
45 teeth and 3/4" square head drive
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Related links
- Wera Click-Torque E 1 Push R/L Click Torque Wrench 3/4 in Drive 1.35m Overall, RSCAL
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1250mm Overall
- Wera Click-Torque C 3 Push R/L Click Torque Wrench 1/2 in Drive 530mm Overall
- Wera Click-Torque C 2 Push R/L Click Torque Wrench 1/2 in Drive 450mm Overall
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall, RSCAL
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405mm Overall, RSCAL
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall

