Norbar Torque Tools Click Torque Wrench, 40 → 200 Nm, 16 mm Drive, Round Drive, 445mm Overall, RSCAL
- RS Stock No.:
- 243-4202
- Mfr. Part No.:
- 15064
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€282.01
(exc. VAT)
€346.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.01 |
*price indicative
- RS Stock No.:
- 243-4202
- Mfr. Part No.:
- 15064
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Spigot | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 16mm | |
| Overall Length | 445mm | |
| Accuracy | ±3 % | |
| Material | High Grip Material | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Spigot | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 16mm | ||
Overall Length 445mm | ||
Accuracy ±3 % | ||
Material High Grip Material | ||
Standards/Approvals ISO 6789-1:2017 | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
Norbar 16mm spigot torque handles can be used with a variety of spanner end fittings for versatility.
Related links
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 445mm Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 566mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 323mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 440mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 357mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 322mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 362mm Overall, RSCAL
