STAHLWILLE 7385N Torque Angle Gauge, 3/4 in Drive, Square Drive, 416mm Overall
- RS Stock No.:
- 268-4295
- Mfr. Part No.:
- 54010002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€254.69
(exc. VAT)
€313.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €254.69 |
*price indicative
- RS Stock No.:
- 268-4295
- Mfr. Part No.:
- 54010002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Angle Gauge | |
| Sub Type | Square Drive | |
| Drive Shape | Square | |
| Drive Size | 3/4 in | |
| Model Number | 7385N | |
| Overall Length | 416mm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | Germany Complies | |
| Height Safe | No | |
| Insert Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Angle Gauge | ||
Sub Type Square Drive | ||
Drive Shape Square | ||
Drive Size 3/4 in | ||
Model Number 7385N | ||
Overall Length 416mm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals Germany Complies | ||
Height Safe No | ||
Insert Size 3/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Torque Angle Gauge, 3/4 inch Drive size, 416mm Overall Length - 54010002
This torque angle gauge is designed for precise torque and angle measurement during bolt or screw tightening. With an overall length of 416mm, it features a 3/4 inch square drive, making it suitable for use with compatible torque wrenches. The gauge allows for the application of a predetermined snug torque followed by a recommended tightening angle, ensuring accuracy in automotive and mechanical applications.
Features & Benefits
• Static read-off point ensures accuracy during use
• Measures torque angle up to ± 360° for flexibility
• Angled scales allow reading from different orientations
• Removable magnet aids in socket attachment
• Compatible with 3/4 in and 1/2 in drive torque wrenches
• Durable construction suited for industrial environments
Applications
• Utilised in automotive torque measurement processes
• Essential for assembly tasks in mechanical industries
• Ideal for professionals calibrating torque wrench settings
• Useful when applying torque wrench accessories for bolted connections
What range of angles can this unit measure accurately?
It measures torque angles within a range of ± 360°, providing significant flexibility for various tasks.
How does the angled scale enhance usability?
The angled scale allows readings from multiple positions, minimising the need to adjust the user's position during use.
What is the significance of using a snug torque before angle tightening?
Applying snug torque ensures that the fastener is properly seated, which is crucial for reaching the specified tightening angle effectively.
Is this torque angle gauge suitable for professional use?
Yes, it is designed for professional torque measurement tasks, making it ideal for mechanics and engineers who require precision.
How do I maintain accuracy in torque wrench calibration with this gauge?
To maintain accuracy, regularly check that the torque wrench used overlaps both snug torque and maximum torque requirements as indicated in the specifications.
Related links
- STAHLWILLE 7380N Torque Angle Gauge Square Drive, 416 mm Overall
- Gedore Torque Angle Gauge, 3/4 in Drive
- Gedore Torque Angle Gauge, 1/2 in Drive
- BETA HSS-G, 125 mm Overall 1
- BETA HSS-G, 40 mm Overall 1.50 mm 1
- STAHLWILLE 730N Click Torque Wrench 40 mm Drive 607 mm Overall
- STAHLWILLE 730N Click Torque Wrench 20 mm Drive 467 mm Overall
- STAHLWILLE 755/20 Torque Wrench 14 x 18 mm Drive 457.00 mm Overall
