STAHLWILLE 755/20 Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Square Drive, 457mm Overall
- RS Stock No.:
- 720-196
- Mfr. Part No.:
- 50010020
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€423.30
(exc. VAT)
€520.66
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.30 |
*price indicative
- RS Stock No.:
- 720-196
- Mfr. Part No.:
- 50010020
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | 755/20 | |
| Overall Length | 457mm | |
| Accuracy | ± 4 % | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number 755/20 | ||
Overall Length 457mm | ||
Accuracy ± 4 % | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is expertly designed for precision and efficiency in assembly line environments and repetitive production tasks. This robust tool features a clicking mechanism with a dual stop signal, ensuring accurate torque application without the need for adjustment scales. Constructed with a particularly slim design, it allows access to tight spaces while maintaining durability through its square steel pipe composition. The wrench can also be pre-set at a defined torque Value and certified as required, making it an Ideal choice for professional settings where reliability and accuracy are paramount. It is compatible with various interchangeable insert tools, enhancing its versatility in demanding applications.
Clicking type mechanism ensures precise torque application
Dual stop signal provides confirmation of reached torque level
No adjustment scale; requires testing equipment for accurate calibration
Holder for interchangeable insert tools enhances versatility
Slim design allows ease of use in confined spaces
Durable construction from square steel pipe ensures longevity
Counter-clockwise tightening is facilitated through tool inversion
Available pre-set at specific torque values with certification—ideal for professional use
Accuracy maintained within ± 4% for reliable performance
Lightweight at 1.045 kg, allowing for comfortable handling during extended use
Related links
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457mm Overall
- HAZET 6292-1CT Torque Wrench 14 x 18 mm Drive 511mm Overall
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall, RSCAL
