STAHLWILLE 713R/20 Digital Torque Wrench, 10 → 200 Nm, 1/2 in Drive, Round Drive, 608mm Overall

Subtotal (1 unit)*

€2,552.81

(exc. VAT)

€3,139.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,552.81

*price indicative

RS Stock No.:
268-4331
Mfr. Part No.:
96501620
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Sub Type

Electronic Angle Torque

Product Type

Digital Torque Wrench

Torque Range

10 → 200 Nm

Drive Shape

Round

Drive Size

1/2in

Model Number

713R/20

Overall Length

608mm

Accuracy

±1 %

Finish

Satin Chrome

Scale Graduations

0.1Nm

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Digital Torque Wrench, 10Nm Torque Range, 1/2 inch Drive size - 96501620


This digital torque wrench is designed for precision torque measurement in various mechanical applications. It allows users to achieve a torque range of 10-200 Nm, making it ideal for the automotive, electronics, and electrical industries. The compact length of 608mm ensures ease of handling in tight spaces, while the 1/2-inch drive size accommodates a wide variety of sockets. The tool's robust design and advanced digital features provide accurate measurements and enhanced usability.

Features & Benefits


• Simultaneous torque and angle display

• Accurate readings with ±1% precision

• Durable construction for heavy-duty applications

• User-friendly interface for quick adjustments

• Compact design aids in accessibility

• Reversible ratchet insert for versatility

Applications


• Automotive assembly and repair tasks

• Electrical equipment fastening

• Mechanical fixture adjustments

• Industrial machinery setup and maintenance

What is the torque measurement range for this unit?


The unit operates within a torque measurement range of 10 Nm to 200 Nm, suitable for various applications, ensuring reliability and accuracy.

How does the digital display enhance usability?


The digital display provides clear visibility of both torque and angle measurements, allowing operators to monitor values easily in real-time during work, promoting accuracy.

What is the accuracy level of this torque wrench?


This torque wrench boasts an accuracy of ±1%, ensuring that operators can depend on precise torque application, enhancing overall work quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy