STAHLWILLE 730NR/5FK Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Round Drive, 364mm Overall
- RS Stock No.:
- 268-4348
- Mfr. Part No.:
- 96503105
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€687.75
(exc. VAT)
€845.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.75 |
*price indicative
- RS Stock No.:
- 268-4348
- Mfr. Part No.:
- 96503105
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/8in | |
| Model Number | 730NR/5FK | |
| Overall Length | 364mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Round | ||
Drive Size 3/8in | ||
Model Number 730NR/5FK | ||
Overall Length 364mm | ||
Accuracy ±4 % | ||
Scale Graduations 5Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 10 Nm Torque Range, 3/8 inch Drive size - 96503105
This click torque wrench is designed for precise torque applications in mechanical and electrical settings. It features a torque range of 10 to 50 Nm, making it suitable for tasks requiring controlled fastening. The 3/8 inch drive size and an overall length of 364mm provide ease of use in tight spaces, enhancing functionality during assembly and maintenance procedures.
Features & Benefits
• Click mechanism signals when torque is achieved
• Accurate measurement with ± 4% deviation
• Fine scale division of 5 Nm for precision
• Durable construction housed in a sturdy plastic case
• Ergonomic handle for comfortable operation
Applications
• Ideal for automotive assembly and repairs
• Suitable for fastening electrical components
• Useful in machinery maintenance tasks
• Effective for calibration in automated systems
What is the significance of the click feature in this tool?
The click feature provides an audible and tactile signal when the preset torque is reached, ensuring that fasteners are tightened to the correct specifications without over-torqueing.
How accurate is this torque wrench during use?
It offers an accuracy of ± 4%, allowing for reliable measurements across its torque range, which is critical in precision engineering applications.
What is the weight of the torque wrench with its packaging?
It weighs 1,763 g when packaged in its sturdy case, which makes it suitable for transport and storage while protecting the tool.
What scale divisions does this unit feature for torque measurement?
It features a scale division of 5 Nm, allowing users to make precise adjustments for their specific needs during fastening tasks.
Related links
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- Bahco 7465-60 Torque Wrench 9 x 12 mm Drive 364mm Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
