SAM DYTC-100-4 Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 477mm Overall
- RS Stock No.:
- 282-9015
- Mfr. Part No.:
- DYTC-100-4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9015
- Mfr. Part No.:
- DYTC-100-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Kasten Torque Wrench Dynatech 100 Nm for Square Bit | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | DYTC-100-4 | |
| Overall Length | 477mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 50Nm | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Kasten Torque Wrench Dynatech 100 Nm for Square Bit | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number DYTC-100-4 | ||
Overall Length 477mm | ||
Accuracy ±3 % | ||
Scale Graduations 50Nm | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque Wrench with removable ends. It is a precise, multi purpose wrench allowing you to perform a large number of interventions without having to change tool. Repeatability guaranteed to ensure the safety of your tightening operations.
High strength ratchets
Efficient and comfortable grip
Mechanical key with trigger
Use of the key loosened by turning the tip
Related links
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall
- Facom S.307A100PF Click Torque Wrench 1/2 in Drive 450mm Overall
