Tohkai Sangyo RTD260CN Torque Wrench, 0.6 → 2.6 Nm, Round Drive, 150mm Overall
- RS Stock No.:
- 287-2371
- Distrelec Article No.:
- 180-29-167
- Mfr. Part No.:
- RTD260CN
- Manufacturer:
- Tohkai Sangyo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-2371
- Distrelec Article No.:
- 180-29-167
- Mfr. Part No.:
- RTD260CN
- Manufacturer:
- Tohkai Sangyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tohkai Sangyo | |
| Product Type | Torque Wrench | |
| Torque Range | 0.6 → 2.6 Nm | |
| Drive Shape | Round | |
| Model Number | RTD260CN | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tohkai Sangyo | ||
Product Type Torque Wrench | ||
Torque Range 0.6 → 2.6 Nm | ||
Drive Shape Round | ||
Model Number RTD260CN | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The rotary slip adjustable torque screwdriver is equipped with a ratcheting mechanism designed to prevent over-torque, ensuring precise tightening. Users can easily set the torque value using the external scale, allowing for efficient and accurate adjustments. This tool is ideal for tasks where controlled torque application is essential, providing reliability and safety in various assembly and maintenance applications.
RoHS compliant
Easy installation process for quick setup
Related links
- Tohkai Sangyo RTD60CN Torque Wrench Round Drive, 110mm Overall
- Tohkai Sangyo RTD500CN Torque Wrench Round Drive, 155mm Overall
- Gedore Breaking Torque Wrench Round Drive, 302mm Overall
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- Gedore Breaking Torque Wrench Round Drive RSCAL
- Facom Dial Torque Wrench Round Drive, 595mm Overall
- Gedore ATB 5 Breaking Torque Wrench Round Drive, 220mm Overall
- Gedore ATB 10 Breaking Torque Wrench Round Drive, 220mm Overall
