Miller Click Torque Wrench, 2.26 Nm, 7/16 in Drive, Open End Drive, 165mm Overall
- RS Stock No.:
- 667-3865
- Mfr. Part No.:
- 36645
- Manufacturer:
- Miller
Subtotal (1 unit)*
€74.10
(exc. VAT)
€91.14
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.10 |
*price indicative
- RS Stock No.:
- 667-3865
- Mfr. Part No.:
- 36645
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Sub Type | Angled Head | |
| Product Type | Click Torque Wrench | |
| Torque Range | 2.26 Nm | |
| Drive Shape | Open End | |
| Drive Size | 7/16in | |
| Overall Length | 165mm | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Sub Type Angled Head | ||
Product Type Click Torque Wrench | ||
Torque Range 2.26 Nm | ||
Drive Shape Open End | ||
Drive Size 7/16in | ||
Overall Length 165mm | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Torque Wrench TW-AH
Angled head
F connector Interface with factory preset torque setting
Audible clicking sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Length: 165 mm
Weight: 182 g
Related links
- Miller Click Torque Wrench 7/16 in Drive, Open End Drive
- Miller Click Torque Wrench 7/16 in Drive 152mm Overall
- Miller Click Torque Wrench 7/16 in Drive 152.4mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 3/8 in Drive 437mm Overall
- Facom Click Torque Wrench 9 x 12 mm Drive 271mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall
- Facom Click Torque Wrench 9 x 12 Drive 200mm Overall, RSCAL
