Gedore Click Torque Wrench, 80 → 400 Nm, 16 mm Drive, Square Drive, 677.5mm Overall
- RS Stock No.:
- 847-7710
- Mfr. Part No.:
- 2641542
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€403.44
(exc. VAT)
€496.23
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.44 |
*price indicative
- RS Stock No.:
- 847-7710
- Mfr. Part No.:
- 2641542
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Spigot | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Square | |
| Drive Size | 16mm | |
| Overall Length | 677.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome, Phosphate | |
| Scale Graduations | 1Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Spigot | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Square | ||
Drive Size 16mm | ||
Overall Length 677.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome, Phosphate | ||
Scale Graduations 1Nm | ||
Material Tubular Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 16 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 1.79kg Weight, 32mm Depth Gauge - DMZ Series - 2641542
Need an accurate way of fastening your nuts and bolts? Take a turn with this GEDORE torque wrench. After attaching a drive to its 16mm connector pin, simply place the pivot on the fastener and rotate the tool until you hear the first click. This helps you to avoid equipment damage caused by over or under-tightening. Its calibration aid lets you set your desired torque in a wide range between 80 and 400Nm, so it's a highly versatile workmate.
Features & Benefits
• Calibration has a maximum deviation of +3% for superior tightening accuracy
• Ergonomically shaped plastic handle for a comfortable grip
• Durable steel construction for resistance to impact and wear
Applications
• Repairs and maintenance
• Automotive manufacturing
• Plumbing
Can I adjust the unit of measurement on this wrench?
Yes. To avoid reading errors, you can switch between units of lbf-ft and Nm.
Related links
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 587.5mm Overall, RSCAL
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 587.5mm Overall
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall, RSCAL
- Gedore DMZ 100 Click Torque Wrench 16 mm Drive 405.5mm Overall
