Wera 1-Piece Torx Key, 123 mm Size, L Shape, Long Arm
- RS Stock No.:
- 266-5842
- Mfr. Part No.:
- 05024484001
- Manufacturer:
- Wera
Subtotal (1 unit)**
€12.42
(exc. VAT)
€15.28
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €12.42 |
**price indicative
- RS Stock No.:
- 266-5842
- Mfr. Part No.:
- 05024484001
- Manufacturer:
- Wera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wera | |
Number of Pieces | 1 | |
Size | 123 mm | |
Set Contents | TX15 | |
Shape | L | |
Short or Long Arm | Long | |
Select all | ||
---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Size 123 mm | ||
Set Contents TX15 | ||
Shape L | ||
Short or Long Arm Long | ||
Related links
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm
- Wera 1-Piece Torx Key L Shape, Long Arm