Vision Display Solutions VRTP-452 6.5 in CMOS Touch Screen Overlay 139 x 104 mm
- RS Stock No.:
- 842-575
- Mfr. Part No.:
- VRTP-452
- Manufacturer:
- Vision Display Solutions
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.12
(exc. VAT)
€19.83
(inc. VAT)
In Stock
- 947 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.12 | - |
| 5 + | €15.63 | 3% |
*price indicative
- RS Stock No.:
- 842-575
- Mfr. Part No.:
- VRTP-452
- Manufacturer:
- Vision Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vision Display Solutions | |
| Viewing Area Diagonal Size | 6.5in | |
| Product Type | Touch Screen Overlay | |
| Viewing Area Dimensions | 139 x 104 mm | |
| External Width | 117mm | |
| Active Area | 133 x 100 mm | |
| Sensor Type | CMOS | |
| Voltage | 5V | |
| Termination Type | Standard | |
| External Height | 155mm | |
| Standards/Approvals | RoHS | |
| Series | VRTP-452 | |
| Select all | ||
|---|---|---|
Brand Vision Display Solutions | ||
Viewing Area Diagonal Size 6.5in | ||
Product Type Touch Screen Overlay | ||
Viewing Area Dimensions 139 x 104 mm | ||
External Width 117mm | ||
Active Area 133 x 100 mm | ||
Sensor Type CMOS | ||
Voltage 5V | ||
Termination Type Standard | ||
External Height 155mm | ||
Standards/Approvals RoHS | ||
Series VRTP-452 | ||
- COO (Country of Origin):
- CN
The Vision Display Solutions Resistive Touch Panel delivers reliable performance for industrial and commercial displays. Featuring a flexible printed circuit connect material, this Durable component ensures seamless integration into your existing electronic systems.
Rapid response time under 10ms
Strict unspecified tolerance of 0.30mm
Fully compliant with RoHS and halogen free standards
Related links
- DMC Co Ltd AST-065B080A 6.5 in 4 Wire Resistive Touch Screen Overlay 139 x 104 mm
- Vision Display Solutions VRTP-454 12.1 in CMOS Touch Screen Overlay 251 x 189 mm
- Vision Display Solutions VRTP-453 8.4 in CMOS Touch Screen Overlay 177 x 136 mm
- Intelligent Display Solutions TP-CI064-4021-01 2.7 in 4 Wire Resistive Touch Screen Overlay
- DMC Co Ltd AST-121A080A 12.1in 4-wire Resistive Touch Screen Overlay, 251 x 189mm
- AMT 8.4 in 4 Wire Resistive Touch Screen Overlay 174 x 131.5 mm
- DMC Co Ltd AST-121A080A 307.34 mm 4 Wire Resistive Touch Screen Overlay 251 x 189 mm
- AMT 2512 17.1 in 5 Wire Resistive Touch Screen Overlay 342 x 273.2 mm
