Microchip ATMXT336UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- RS Stock No.:
- 603-146
- Mfr. Part No.:
- ATMXT336UD-MAUR002
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€11,124.00
(exc. VAT)
€13,684.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €2.781 | €11,124.00 |
*price indicative
- RS Stock No.:
- 603-146
- Mfr. Part No.:
- ATMXT336UD-MAUR002
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Sensor | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | XQFN | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 6.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Height | 400μm | |
| Standards/Approvals | IEC 61000-4-6, 7 Vrms, Class A | |
| Series | maXTouch | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Sensor | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type XQFN | ||
Pin Count 56 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 6.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Height 400μm | ||
Standards/Approvals IEC 61000-4-6, 7 Vrms, Class A | ||
Series maXTouch | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Touchscreen controller designed for home appliances requiring Functional Safety. It is IEC/UL 60730 Class B certified and includes built-in safety features. Enables system shutoff via a soft button on the touchscreen, eliminating the need for an external safety-certified stop button and additional MCU.
Supports multi finger thick glove touch
Supports thick lenses up to 10mm glass
Adaptive Sensing
Communication via I2C interface
Superior moisture performance
Related links
- Microchip ATMXT228UD-MAUR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT336UD-MAU002 Capacitive Touch Screen Sensor 56-Pin XQFN
- Microchip ATMXT336UD-MAUHA1 Capacitive Touch Screen Sensor 56-Pin XQFN
- Microchip ATMXT112UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAU002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAURHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Microchip ATMXT228UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
