Microchip ATMXT3072M1HC-AVAO Capacitive Touch Screen Controller I2C Touch Screen Sensor Hard-Wire, 144-Pin TQFP
- RS Stock No.:
- 849-897
- Mfr. Part No.:
- ATMXT3072M1HC-AVAO
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€721.44
(exc. VAT)
€887.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €8.016 | €721.44 |
*price indicative
- RS Stock No.:
- 849-897
- Mfr. Part No.:
- ATMXT3072M1HC-AVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Sub Type | Touch Screen Sensor | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | Hard-Wire | |
| Mount Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Series | ATMXT3072M1HC | |
| Length | 16mm | |
| Height | 1.2mm | |
| Standards/Approvals | Rohs | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Sub Type Touch Screen Sensor | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type Hard-Wire | ||
Mount Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Series ATMXT3072M1HC | ||
Length 16mm | ||
Height 1.2mm | ||
Standards/Approvals Rohs | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip touchscreen controller offers an Advanced capacitive sensing method designed for accurate, real-time tracking of multiple finger touches, enhancing user interaction and experience across various applications.
AEC-Q100 automotive qualified for reliability in vehicle environments
Support for up to 16 simultaneous touches tracked in real-time
Configurable sensor lines enable flexibility in design
Fast processing with initial touch latency of less than 25 ms
Multiple power-saving features optimise efficiency and battery life
Related links
- Microchip ATMXT3072M1HC-ARVAO Capacitive Touch Screen Controller I2C Touch Screen Sensor Hard-Wire, 144-Pin TQFP
- Infineon CY8CMBR3108-LQXIT Capacitive Touch Controller IC 16-Pin QFN
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller 8-Pin SOIC
- Microchip ATMXT1664T3-C2UR035 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UMK1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
