Microchip MTCH6102-I/SS Capacitive Touch Screen Controller, 12 bit 400 kbps I2C Touch Screen Controller, 28-Pin SSOP
- RS Stock No.:
- 810-3930
- Mfr. Part No.:
- MTCH6102-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-3930
- Mfr. Part No.:
- MTCH6102-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Touch Screen Controller | |
| Conversion Rate | 400kbps | |
| Resolution | 12 bit | |
| Sub Type | Touch Screen Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MTCH6102 | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Supply Current | 1.17mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Touch Screen Controller | ||
Conversion Rate 400kbps | ||
Resolution 12 bit | ||
Sub Type Touch Screen Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MTCH6102 | ||
Width 5.6mm | ||
Length 10.5mm | ||
Height 1.85mm | ||
Supply Current 1.17mA | ||
Automotive Standard No | ||
MTCH6102 Projected Capacitive Touch Controllers
Human Machine Interface (HMI), Microchip
Related links
- Microchip MTCH6102-I/SS Capacitive Touch Screen Controller 28-Pin SSOP
- Texas Instruments ADS7843E Capacitive Touch Screen Controller
- Texas Instruments Capacitive Touch Screen Controller 16-Pin
- Microchip MTCH108-I/SS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 20-Pin SSOP
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller 8-Pin SOIC
- Microchip ATMXT640UD-CCUBRHA1 Capacitive Touch Screen Sensor I2C Touch Screen Controller, 88-Pin UFBGA
- Microchip ATMXT3072M1HC-ARVAO Capacitive Touch Screen Controller I2C Touch Screen Sensor Hard-Wire, 144-Pin TQFP
