CY8C20237-24LKXI, Capacitive Touch Screen Controller, 8 bit 23.43ksps Serial-I2C 2-Wire, 16-Pin QFN
- RS Stock No.:
- 920-1066
- Mfr. Part No.:
- CY8C20237-24LKXI
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-1066
- Mfr. Part No.:
- CY8C20237-24LKXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Conversion Rate | 23.43ksps | |
| Resolution | 8 bit | |
| Interface Type | Serial-I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Dimensions | 3 x 3 x 0.55mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Conversion Rate 23.43ksps | ||
Resolution 8 bit | ||
Interface Type Serial-I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2-Wire | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Dimensions 3 x 3 x 0.55mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Related links
- Infineon CY8CMBR2044-24LKXI Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3108-LQXIT Capacitive Touch Controller IC 16-Pin QFN
- Microchip MTCH2120T-V/REB Capacitive Touch Screen Controller 20-Pin VQFN
- Microchip MTCH2120T-V/SO Capacitive Touch Screen Controller 20-Pin SOIC
- Texas Instruments Capacitive Touch Screen Controller 16-Pin
- Microchip MTCH102-I/MS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 8-Pin MSOP
- Microchip AT42QT1010-MAHR Capacitive Touch Controller IC 8-Pin UDFN
