- RS Stock No.:
- 125-3391
- Mfr. Part No.:
- B65813J0000R097
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€4.142
(exc. VAT)
€5.095
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.142 | €20.71 |
25 - 45 | €3.77 | €18.85 |
50 - 95 | €3.396 | €16.98 |
100 - 245 | €3.024 | €15.12 |
250 + | €2.526 | €12.63 |
*price indicative |
- RS Stock No.:
- 125-3391
- Mfr. Part No.:
- B65813J0000R097
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | RM 10 |
For Use With | Power Transformers |
Dimensions | 28.5 x 24.7 x 18.7mm |
AL Rating | 4200nH |
Material | N97 |
Depth | 18.7mm |
Length | 28.5mm |
Width | 24.7mm |
Standards Met | IEC 62317-4 |
- RS Stock No.:
- 125-3391
- Mfr. Part No.:
- B65813J0000R097
- Manufacturer:
- EPCOS