EPCOS N97 EFD 30/15/9 Transformer Ferrite Core, 2150nH, For Use With DC/DC Converter, Flat Transformers, Power
- RS Stock No.:
- 125-3699
- Mfr. Part No.:
- B66423G0000X197
- Manufacturer:
- EPCOS
750 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.296
(exc. VAT)
€1.594
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €1.296 | €12.96 |
*price indicative |
- RS Stock No.:
- 125-3699
- Mfr. Part No.:
- B66423G0000X197
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66423 EFD 30/15/9 Transformer Ferrite Cores
B66423 EFD 30/15/9 transformer ferrite cores from EPCOS are ideal for DC-DC converters. These are E cores with a lower centre leg that has been flattened, and are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from either N87 or N97 ferrite material.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | EFD 30/15/9 |
For Use With | DC/DC Converter, Flat Transformers, Power Transformers |
Dimensions | 30 x 9.1 x 15mm |
AL Rating | 2150nH |
Material | N97 |
Depth | 15mm |
Length | 30mm |
Width | 9.1mm |
- RS Stock No.:
- 125-3699
- Mfr. Part No.:
- B66423G0000X197
- Manufacturer:
- EPCOS