- RS Stock No.:
- 167-8318
- Mfr. Part No.:
- B65646A0250A027
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 30)
€13.504
(exc. VAT)
€16.61
(inc. VAT)
Units | Per unit | Per Box* |
30 - 30 | €13.504 | €405.12 |
60 - 120 | €12.964 | €388.92 |
150 + | €12.288 | €368.64 |
*price indicative |
- RS Stock No.:
- 167-8318
- Mfr. Part No.:
- B65646A0250A027
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
Note
Part number 167-8318 is supplied in a box of 30 = 15 pairs
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | PM 39/50 |
For Use With | Power Transformers |
Dimensions | 65 x 52 x 45mm |
AL Rating | 250nH |
Material | N27 |
Length | 50mm |
Width | 39mm |