Vishay Transformer Ferrite Core, 128μH, For Use With High Power Density DC/DC Converter
- RS Stock No.:
- 169-1879
- Mfr. Part No.:
- PLA51LA32
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1879
- Mfr. Part No.:
- PLA51LA32
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
For Use With | High Power Density DC/DC Converter | |
Dimensions | 70 x 53 x 22mm | |
AL Rating | 128µH | |
Depth | 22mm | |
Length | 70mm | |
Width | 53mm | |
Maximum Temperature | +180°C | |
Series | PLA51 | |
Maximum Operating Temperature | +125°C | |
Input Voltage Range | 50 → 110 V dc | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
For Use With High Power Density DC/DC Converter | ||
Dimensions 70 x 53 x 22mm | ||
AL Rating 128µH | ||
Depth 22mm | ||
Length 70mm | ||
Width 53mm | ||
Maximum Temperature +180°C | ||
Series PLA51 | ||
Maximum Operating Temperature +125°C | ||
Input Voltage Range 50 → 110 V dc | ||
Minimum Operating Temperature -55°C | ||