Login / Register to access your benefits
Recently searched

    Vishay Transformer Ferrite Core, 128μH, For Use With High Power Density DC/DC Converter

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    169-1928
    Mfr. Part No.:
    PLA51LA32
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    For Use With

    High Power Density DC/DC Converter

    Dimensions

    70 x 53 x 22mm

    AL Rating

    128µH

    Depth

    22mm

    Length

    70mm

    Width

    53mm

    Maximum Temperature

    +180°C

    Series

    PLA51

    Maximum Operating Temperature

    +125°C

    Input Voltage Range

    50 → 110 V dc

    Minimum Operating Temperature

    -55°C