- RS Stock No.:
- 170-1402
- Mfr. Part No.:
- B65651T0400A048
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 25-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€2.90
(exc. VAT)
€3.57
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €2.90 | €1,450.00 |
*price indicative |
- RS Stock No.:
- 170-1402
- Mfr. Part No.:
- B65651T0400A048
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65651 P18/11 Ferrite Cores
EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.
Applications
Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications
Broadband Transformers
Power Applications
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | P 18/11 |
For Use With | Resonant Circuit Inductors |
AL Rating | 400nH |
Material | N48 |
Depth | 10.6mm |
Width | 18.4mm |
Standards Met | IEC 60133 |
- RS Stock No.:
- 170-1402
- Mfr. Part No.:
- B65651T0400A048
- Manufacturer:
- EPCOS