- RS Stock No.:
- 125-3406
- Mfr. Part No.:
- B65839A0000R087
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3406
- Mfr. Part No.:
- B65839A0000R087
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65839 EP7 Ferrite Cores
EPCOS B65839 EP7 ferrite cores are typically used for transformer applications. Their cubic shape provides an excellent volume ratio to total space and permits high PCB packaging densities. The compact design of these ferrite cores and the use of broadband material ensure low magnetic leakage, low signal distortion and excellent properties for broadband small signal transmission. To IEC 61596
Applications
For power applications
For transformers featuring high inductance and low overall height
For transformers featuring high inductance and low overall height
Note
Bag contains 20 pieces which make 10 sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 9.4 x 7.5 x 6.5mm |
AL Rating | 1100nH |
Material | N87 |
Depth | 6.5mm |
Length | 9.4mm |
Width | 7.5mm |
Standards Met | IEC 61596 |