Phoenix Contact PA-CASE 2 Transit Case
- RS Stock No.:
- 135-578
- Mfr. Part No.:
- 2906272
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-578
- Mfr. Part No.:
- 2906272
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Transit Case | |
| Series | PA-CASE 2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Colour | Black RAL 9005 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Transit Case | ||
Series PA-CASE 2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Colour Black RAL 9005 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact transport case is designed for accommodating 4 TRABTECH CM 2-PA test adapters. It is sturdy and durable solution for transporting your equipment safely.
Sleek black design with a carrying handle for portability
Durable construction to protect your equipment during transport
Ideal for professionals working with arrester test systems
Related links
- Phoenix Contact 800 Transit Case Wheeled, 210 mm 500 mm 280 mm
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Raaco Solid 2 Plastic Waterproof Watertight Transit Case, 370 mm 275 mm 170 mm
- Explorer Cases 3823HL.B Waterproof Watertight Transit Case, 340 mm 252 mm 420 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 244 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Licefa Plastic Transit Case
- Explorer Cases Plastic Watertight Transit Case, 216 mm 102 mm 180 mm
