Peli IM2300 Resin Transit Case, 353 mm 170 mm 462 mm

Subtotal (1 unit)*

€239.96

(exc. VAT)

€295.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.96

*price indicative

RS Stock No.:
618-794
Mfr. Part No.:
IM2300-01001
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Transit Case

Material Type

Resin

Material

Resin

Internal Height

432mm

Series

IM2300

Internal Width

297mm

Internal Depth

157mm

Waterproof

No

External Height

462mm

External Depth

170mm

External Width

353mm

Watertight

No

Wheeled

No

Standards/Approvals

No

Colour

Black, OD Green, Yellow

Hazardous Area Certification

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.

Powerful Hinges

IP67 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy