Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- RS Stock No.:
- 630-046
- Mfr. Part No.:
- IM2950-02001
- Manufacturer:
- Peli
Subtotal (1 unit)*
€527.52
(exc. VAT)
€648.85
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.52 |
*price indicative
- RS Stock No.:
- 630-046
- Mfr. Part No.:
- IM2950-02001
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 737mm | |
| Series | IM2950 | |
| Internal Width | 457mm | |
| Internal Depth | 267mm | |
| Waterproof | Yes | |
| External Height | 310mm | |
| External Depth | 518mm | |
| External Width | 795mm | |
| Finish | Smooth | |
| Foam | Yes | |
| Watertight | No | |
| Case Weight | 13kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 737mm | ||
Series IM2950 | ||
Internal Width 457mm | ||
Internal Depth 267mm | ||
Waterproof Yes | ||
External Height 310mm | ||
External Depth 518mm | ||
External Width 795mm | ||
Finish Smooth | ||
Foam Yes | ||
Watertight No | ||
Case Weight 13kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
Dividers Yes | ||
- COO (Country of Origin):
- DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
Related links
- Peli IM2950 Resin Waterproof Watertight Transit Case, 51.8 cm 31 cm 79.5 cm
- Peli IM2275 Resin Waterproof Transit Case, 394 mm 260 mm 387 mm
- Peli IM3075 Resin Waterproof Transit Case, 845 mm 620 mm 490 mm
- Peli IM2306 Resin Waterproof Transit Case, 462 mm 213 mm 170 mm
- Peli IM3220 Resin Waterproof Watertight Transit Case, 41.9 cm 23.4 cm 119.9 cm
- Peli IM2300 Resin Transit Case, 35.3 cm 17 cm 46.2 cm
- Nanuk 915 Polypropylene Waterproof Watertight Transit Case, 391 mm 173 mm 310 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 24.9 cm 11.9 cm 30 cm
