RS PRO Plastic Watertight Assortment Box, 255 mm 325 mm 56 mm
- RS Stock No.:
- 707-822
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.72 |
*price indicative
- RS Stock No.:
- 707-822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Assortment Box | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 46mm | |
| Internal Depth | 315mm | |
| Internal Width | 240mm | |
| External Height | 56mm | |
| External Depth | 325mm | |
| External Width | 255mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Transparent | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Assortment Box | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 46mm | ||
Internal Depth 315mm | ||
Internal Width 240mm | ||
External Height 56mm | ||
External Depth 325mm | ||
External Width 255mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Colour Transparent | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Compartment Boxes is attachable tackle box with handle. There are 21 compartments. It has clear plastic lids for easy identification of contents.
Attachable tackle box with handle
Clear plastic lids for easy identification of contents
Made form polypropylene
Related links
- RS PRO Plastic Watertight Assortment Box, 255 mm 325 mm 56 mm
- Wera Plastic Tool Box 130 mm 325 mm 80mm
- Stanley Plastic Tool Box 320 mm 325 mm 188mm
- JKL Components White Backlight 2 mm, 325 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 211 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 326 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 428 mm 555 mm 306 mm
- Schneider Electric ClimaSys Series Filter Fan 36 mm, 325 mm x
