RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS Stock No.:
- 707-838
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.25
(exc. VAT)
€21.22
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.25 |
*price indicative
- RS Stock No.:
- 707-838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 98mm | |
| Internal Width | 235mm | |
| Internal Depth | 385mm | |
| Waterproof | No | |
| External Height | 103mm | |
| External Depth | 395mm | |
| External Width | 300mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 98mm | ||
Internal Width 235mm | ||
Internal Depth 385mm | ||
Waterproof No | ||
External Height 103mm | ||
External Depth 395mm | ||
External Width 300mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
Related links
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 300 mm 336 mm 148 mm
- RS PRO Plastic Transit Case, 310 mm 100 mm 280 mm
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 225 mm 70 mm 200 mm
- RS PRO Plastic Transit Case, 303 mm 269 mm 384 mm
