Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm

Subtotal (1 unit)*

€424.50

(exc. VAT)

€522.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€424.50

*price indicative

RS Stock No.:
930-586
Mfr. Part No.:
1460-001-110E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Case

Material

Polypropylene

Material Type

Polypropylene

Internal Height

471mm

Series

1460

Internal Width

252mm

Internal Depth

277mm

External Height

530mm

Waterproof

No

External Depth

324mm

External Width

323mm

Watertight

No

Case Weight

3.97kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
US
The Peli case is a rugged storage solution designed to protect sensitive equipment in harsh environments. It ensures safe transport across extreme conditions, offering unparalleled durability and versatility.

Watertight, crushproof, and dustproof for optimal preservation

Automatic pressure equalization valve balances interior pressure

Comfortable rubber over-moulded handles for easy transport

Easy open double-throw latches provide accessibility

Open cell core with a solid wall design ensures strength and lightness

Stainless steel hardware and padlock protectors enhance security

Legendary lifetime guarantee underscores product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy