RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS Stock No.:
- 124-6586
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€184.26
(exc. VAT)
€226.64
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.26 |
*price indicative
- RS Stock No.:
- 124-6586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 152mm | |
| Internal Width | 371mm | |
| Internal Depth | 258mm | |
| Waterproof | Yes | |
| External Depth | 330mm | |
| External Width | 406mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 2.5kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 152mm | ||
Internal Width 371mm | ||
Internal Depth 258mm | ||
Waterproof Yes | ||
External Depth 330mm | ||
External Width 406mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 2.5kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Plastic Equipment Case, 406 x 330 x 174 mm
Need to store or transport valuable items safely? This plastic equipment case from RS PRO is lined with protective foam on both sides, preventing impact damage to delicate components.
The container's polyurethane (PU) material is lightweight yet highly resistant to corrosion and abrasion, so it's a durable and easy-to-carry choice. The IP67 rating means the case is sealed against dust and up to 1 m of water, providing additional protection to your equipment.
For additional security, you can lock the case with a padlock. It also has sturdy steel hinges to prevent tampering and keep the container from breaking open if you accidentally drop it.
Features and Benefits
Related links
- Peli 1450 Plastic Waterproof Transit Case, 406 mm 330 mm 174 mm
- Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 860 mm 330 mm 560 mm
- Nanuk Nano 330 Plastic Waterproof Watertight Transit Case, 130 mm 188 mm 65 mm
- Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Serpac SE Plastic Waterproof Watertight Transit Case Wheeled, 609 mm 406 mm 256 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 115 mm 175 mm 47 mm
