SAM 308-PTV Storage Bag, 450 mm 160 mm 160 mm
- RS Stock No.:
- 270-9772
- Mfr. Part No.:
- SAM-308-PTV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€284.89
(exc. VAT)
€350.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.89 |
*price indicative
- RS Stock No.:
- 270-9772
- Mfr. Part No.:
- SAM-308-PTV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Leather | |
| Product Type | Storage Bag | |
| Series | 308-PTV | |
| Waterproof | No | |
| External Height | 160mm | |
| External Depth | 160mm | |
| External Width | 450mm | |
| Case Weight | 1.2kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Tan | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Leather | ||
Product Type Storage Bag | ||
Series 308-PTV | ||
Waterproof No | ||
External Height 160mm | ||
External Depth 160mm | ||
External Width 450mm | ||
Case Weight 1.2kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Tan | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The SAM Plumbers bag with strap has inside pouch and it close with straps and buckles.
Reinforced base
Riveted assembly
Related links
- Stanley Fabric Tool Bag 450 mm x 330mm x 450 mm
- Never Let Go PVC Tool Bag 450 mm x 370mm x 150 mm
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 450 mm x 300mm x 250 mm
- SAM Z-305-PSV Waterproof Transit Case, 300 mm 100 mm 160 mm
- SAM Tool Wallet 300 mm 250 mm 70 mm
- SAM Tool Wallet 305 mm 240 mm 40 mm
- SAM Tool Wallet 330 mm 250 mm 55 mm
- SAM 160 mm Needle File, Flat
