RND Watertight Case
- RS Stock No.:
- 283-4553
- Distrelec Article No.:
- 300-79-496
- Mfr. Part No.:
- RND 550-00086
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€144.23
(exc. VAT)
€177.40
(inc. VAT)
- RS Stock No.:
- 283-4553
- Distrelec Article No.:
- 300-79-496
- Mfr. Part No.:
- RND 550-00086
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Watertight Case | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Watertight Case | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RND Watertight Case
- RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- RS PRO Plastic 350 mm 225 mm 550 mm
- GT Line 5212 Plastic Waterproof Watertight Case, 350 mm 145 mm 550 mm
- GT Line 5215 Polypropylene Waterproof Watertight Case, 350 mm 170 mm 550 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm

