RND Watertight Case
- RS Stock No.:
- 283-4558
- Distrelec Article No.:
- 300-79-504
- Mfr. Part No.:
- RND 550-00094
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€50.77
(exc. VAT)
€62.45
(inc. VAT)
- RS Stock No.:
- 283-4558
- Distrelec Article No.:
- 300-79-504
- Mfr. Part No.:
- RND 550-00094
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Watertight Case | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Watertight Case | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RND Watertight Case
- RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RS PRO Rack Mount Case
- RS PRO Plastic 350 mm 225 mm 550 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line 5212 Plastic Waterproof Watertight Case, 350 mm 145 mm 550 mm
- GT Line 5215 Polypropylene Waterproof Watertight Case, 350 mm 170 mm 550 mm

