Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- RS Stock No.:
- 287-8317
- Mfr. Part No.:
- 910S-010GP-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€103.96
(exc. VAT)
€127.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.96 |
*price indicative
- RS Stock No.:
- 287-8317
- Mfr. Part No.:
- 910S-010GP-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 14mm | |
| Series | 910 | |
| Internal Depth | 336mm | |
| Internal Width | 234mm | |
| External Height | 120mm | |
| Waterproof | Yes | |
| External Depth | 363mm | |
| External Width | 282mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.4kg | |
| Wheeled | No | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300 - Category 1, IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 14mm | ||
Series 910 | ||
Internal Depth 336mm | ||
Internal Width 234mm | ||
External Height 120mm | ||
Waterproof Yes | ||
External Depth 363mm | ||
External Width 282mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.4kg | ||
Wheeled No | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300 - Category 1, IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 945 Plastic Waterproof Watertight Transit Case, 505 mm 638 mm 224 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
