PeakTech P7 Waterproof Metal Case, 295 x 195 x 70mm
- RS Stock No.:
- 288-8680
- Distrelec Article No.:
- 110-95-188
- Mfr. Part No.:
- P7255
- Manufacturer:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8680
- Distrelec Article No.:
- 110-95-188
- Mfr. Part No.:
- P7255
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Material | Aluminium | |
| Series | P7 | |
| External Dimensions | 295 x 195 x 70mm | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Material Type | Metal | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Material Aluminium | ||
Series P7 | ||
External Dimensions 295 x 195 x 70mm | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Material Type Metal | ||
- COO (Country of Origin):
- CH
The high-quality aluminium carrying case is designed to protect your multimeter and accessories on the go. With its durable construction and padded interior, your sensitive instruments will be safe from any damage that may occur during travel or work.
Lockable aluminium case for secure storage of multimeter and accessories
Double notch in closed edge prevents ingress of dust and spray-water
Padded interior protects devices from impact damages
Various sizes available for a wide range of measurement devices and generators
Suitable for multimeters like P1070, P2005, P2015, etc.
Double notch in closed edge prevents ingress of dust and spray-water
Padded interior protects devices from impact damages
Various sizes available for a wide range of measurement devices and generators
Suitable for multimeters like P1070, P2005, P2015, etc.
Related links
- PeakTech P7 Waterproof Metal Case, 390 x 280 x 100mm
- PeakTech P7 Waterproof Metal Case, 370 x 230 x 80mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure, 325 x 195 x 45mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT PrismaSeT G Enclosure, 1525 x 195 x
- xEnergy Safety Ci Series Plastic Strip, 15 x 195 x 56mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 145 x 195 x 21.75mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 237 x 195 x 21.75mm
- Druck Genii Multi Function Calibrator 600V, 84 x 195 x 42mm