PeakTech P7 Metal Waterproof Watertight Transit Case, 280 mm 100 mm
- RS Stock No.:
- 288-8683
- Distrelec Article No.:
- 110-95-190
- Mfr. Part No.:
- P7265
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-8683
- Distrelec Article No.:
- 110-95-190
- Mfr. Part No.:
- P7265
- Manufacturer:
- PeakTech
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
| Brand | PeakTech | |
| Material | Aluminium | |
| Material Type | Metal | |
| Product Type | Transit Case | |
| Series | P7 | |
| Waterproof | Yes | |
| External Height | 100mm | |
| External Width | 280mm | |
| Finish | Aluminium | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Material Aluminium | ||
Material Type Metal | ||
Product Type Transit Case | ||
Series P7 | ||
Waterproof Yes | ||
External Height 100mm | ||
External Width 280mm | ||
Finish Aluminium | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CN
The hard carrying case is a durable and secure solution for protecting your electronic instruments while on the go. With its high-quality lockable aluminium construction, your devices are shielded from any potential damage during travel or transportation. The interior padding ensures that your equipment remains safe from impact damage, while the double notch design keeps out dust and spray-water. Available in different sizes, this case is versatile and suitable for a variety of measurement devices, generators, and other sensitive instruments.
Durable hard carrying case made of lockable aluminium
Interior padding protects equipment from impact damage
Double notch design prevents dust and spray-water ingress
Available in different sizes to accommodate various devices
Versatile and suitable for measurement instruments, generators, and sensitive instruments
Secures electronic instruments during travel or transportation
Related links
- RS PRO Metal Waterproof Watertight Transit Case, 1.68 m 785 mm 700 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 830 mm 550 mm
- RS PRO Metal Waterproof Watertight Transit Case, 580 mm 585 mm 250 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
- RS PRO Metal Waterproof Watertight Transit Case, 1.18 m 785 mm 510 mm
- Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 530 mm 950 mm 430 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 340 mm