- RS Stock No.:
- 460-2149
- Mfr. Part No.:
- 1020-025-110E
- Manufacturer:
- Peli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€36.57
(exc. VAT)
€44.98
(inc. VAT)
Units | Per unit |
1 + | €36.57 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 460-2149
- Mfr. Part No.:
- 1020-025-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Micro Case
The Peli black watertight micro case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 43mm x 135mm x 90mm. It is suitable for various applications. Great for outdoor trips to guard against damage from knocks, falls, water, high humidity and sunlight.
Supplied with:
Ring and lanyard for easy attachment.
Note:
The Case Buoyancy Loads shown in the table for the Peli Products above is the amount each case will carry and still float in saltwater.
Supplied with:
Ring and lanyard for easy attachment.
Note:
The Case Buoyancy Loads shown in the table for the Peli Products above is the amount each case will carry and still float in saltwater.
Features and Benefits
Great for rugged sports - not for swimming or submerging
Water resistant, crushproof and dust proof
Not for swimming or diving
Easy open latch
Rubber liner for extra protection doubles as O-ring seal
Automatic pressure equalization valve- balances
Interior pressure, keeps water out
Stainless steel hardware
Water resistant, crushproof and dust proof
Not for swimming or diving
Easy open latch
Rubber liner for extra protection doubles as O-ring seal
Automatic pressure equalization valve- balances
Interior pressure, keeps water out
Stainless steel hardware
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Material | PC |
Internal Height | 135 mm |
Internal Width | 90 mm |
Internal Depth | 43mm |
Internal Dimensions | 135 x 90 x 43mm |
External Height | 173 mm |
External Width | 121 mm |
External Depth | 54mm |
External Dimensions | 173 x 121 x 54mm |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
IP Rating | IP67 |
Series | MICRO CASE 1020 |
Weight | 250g |
- RS Stock No.:
- 460-2149
- Mfr. Part No.:
- 1020-025-110E
- Manufacturer:
- Peli