Serpac SE Plastic Waterproof Watertight Transit Case, 124 mm 274 mm 122 mm

Subtotal (1 unit)*

€29.17

(exc. VAT)

€35.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.17

*price indicative

RS Stock No.:
111-7826
Mfr. Part No.:
SE300,BK
Manufacturer:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Material

Polypropylene

Product Type

Transit Case

Material Type

Plastic

Internal Height

104mm

Series

SE

Internal Width

241mm

Internal Depth

187mm

External Height

122mm

Waterproof

Yes

External Depth

274mm

External Width

124mm

Foam

No

Finish

Smooth

Watertight

Yes

Case Weight

1.36kg

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Lockable

Yes

Dividers

No

COO (Country of Origin):
US

Serpac Protective Equipment Case


The Serpac SE series black plastic protective equipment case is an instrument case used to store electronic instruments safely. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 9.50in long, 7.35in wide and 4.10in high. It is suitable for various applications.

Features and Benefits


Automatic pressure purge system

Waterproof

Moulded-in padlock holes (fits standard size Master lock®)

Available with latches with keyed chrome metal locks or plastic non-corrosive locks

Available with easy to install waterproof panel kits supplied with O-rings and screws

Certifications


IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy