- RS Stock No.:
- 711-6862
- Mfr. Part No.:
- 1740-000-110E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-6862
- Mfr. Part No.:
- 1740-000-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Case
The Peli long black equipment case with foam is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 308mm height, 1040mm width and 328mm depth. This case has foam on the inner side to protect the equipment from jerks. It is suitable for various applications. The case can withstand any kind of tough and versatile conditions
Equipment cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive, or fragile equipment. Incorporating a strong, black, soft, anodised frame with integral high impact key locks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement. The environmental equipment can be located by cutting the panel holes as required.
Equipment cases
Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive, or fragile equipment. Incorporating a strong, black, soft, anodised frame with integral high impact key locks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement. The environmental equipment can be located by cutting the panel holes as required.
Features and Benefits
4 extra-deep base-to-lid locking cleats that ensure maximum stacking stability
2 Integrated automatic pressure equalization valves
2 rugged double-wide handles
Wide-track polyurethane wheels with ball bearings and nylon hubs
Open cell core, polymer wall construction
Stainless steel hardware and padlock protectors
6-piece foam set
Personalized nameplate service available
Guarantee of excellence
Watertight, crushproof and dust proof
Easy open double step latches
O-ring seal
2 Integrated automatic pressure equalization valves
2 rugged double-wide handles
Wide-track polyurethane wheels with ball bearings and nylon hubs
Open cell core, polymer wall construction
Stainless steel hardware and padlock protectors
6-piece foam set
Personalized nameplate service available
Guarantee of excellence
Watertight, crushproof and dust proof
Easy open double step latches
O-ring seal
Certifications
IP67 rated
81-41/STANAG 4280
81-41/STANAG 4280
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 308 mm |
Internal Width | 1040 mm |
Internal Depth | 328mm |
Internal Dimensions | 308 x 1040 x 328mm |
External Height | 355 mm |
External Width | 1121 mm |
External Depth | 409mm |
External Dimensions | 355 x 1121 x 409mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
IP Rating | IP67 |
Lockable | Yes |
Series | 1740 |
Weight | 12.3kg |