GT Line 13527.B Polypropylene, Foam Waterproof Watertight Watertight Case Wheeled, 415 mm 296 mm 1.43 m
- RS Stock No.:
- 254-4040
- Mfr. Part No.:
- 13527.B
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€820.81
(exc. VAT)
€1,009.60
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.81 |
*price indicative
- RS Stock No.:
- 254-4040
- Mfr. Part No.:
- 13527.B
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material Type | Polypropylene, Foam | |
| Product Type | Watertight Case | |
| Material | Polypropylene | |
| Internal Height | 1.35m | |
| Series | 13527.B | |
| Internal Width | 350mm | |
| Internal Depth | 272mm | |
| External Height | 1.43m | |
| Waterproof | Yes | |
| External Depth | 296mm | |
| External Width | 415mm | |
| Foam | Yes | |
| Case Weight | 14.9kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Type Polypropylene, Foam | ||
Product Type Watertight Case | ||
Material Polypropylene | ||
Internal Height 1.35m | ||
Series 13527.B | ||
Internal Width 350mm | ||
Internal Depth 272mm | ||
External Height 1.43m | ||
Waterproof Yes | ||
External Depth 296mm | ||
External Width 415mm | ||
Foam Yes | ||
Case Weight 14.9kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
Related links
- GT Line 7635.B Polypropylene 466 mm 369 mm 832 mm
- GT Line 7745.B Polypropylene 641 mm 489 mm 836 mm
- GT Line 5218.B Polypropylene 350 mm 200 mm 550 mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- GT Line 7626.B Foam 466 mm 279 mm 832 mm
- GT Line 8831 Polypropylene Waterproof Watertight Case Wheeled, 368 mm 329 mm 963 mm
- RS PRO Polymer 560 mm 355 mm 860 mm
- RS PRO Polymer 510 mm 262 mm 670 mm
